944U470K122AAM | ||
---|---|---|
DigiKey Part Number | 338-1917-ND | |
Manufacturer | ||
Manufacturer Product Number | 944U470K122AAM | |
Description | CAP FILM 47UF 10% 1.2KVDC RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.65000 | ¥359.65 |
12 | ¥329.70750 | ¥3,956.49 |
108 | ¥269.16250 | ¥29,069.55 |