940C30P15K-F | |
---|---|
DigiKey Part Number | 338-1188-ND |
Manufacturer | |
Manufacturer Product Number | 940C30P15K-F |
Description | CAP FILM 0.15UF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C30P15K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" Dia x 1.811" L (27.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
25 | ¥67.11400 | ¥1,677.85 |
50 | ¥61.81700 | ¥3,090.85 |
100 | ¥53.69260 | ¥5,369.26 |
500 | ¥48.57028 | ¥24,285.14 |
1,000 | ¥45.03790 | ¥45,037.90 |