715P10458MD3 | |
---|---|
DigiKey Part Number | 338-3432-ND |
Manufacturer | |
Manufacturer Product Number | 715P10458MD3 |
Description | CAP FILM 0.1UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 450V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P10458MD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.669" Dia x 1.650" L (17.00mm x 41.90mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥43.28200 | ¥432.82 |
50 | ¥39.25460 | ¥1,962.73 |
100 | ¥32.41090 | ¥3,241.09 |
500 | ¥28.18336 | ¥14,091.68 |
1,000 | ¥26.17029 | ¥26,170.29 |
2,500 | ¥25.66702 | ¥64,167.55 |