500223U075DF2B | ||
---|---|---|
DigiKey Part Number | 500223U075DF2B-ND | |
Manufacturer | ||
Manufacturer Product Number | 500223U075DF2B | |
Description | CAP ALUM 22000UF 75V SCREW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 95°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥457.90100 | ¥9,158.02 |