474K500CS6G-FA | ||
---|---|---|
DigiKey Part Number | 474K500CS6G-FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 474K500CS6G-FA | |
Description | CAP FILM 0.47UF 10% 500VDC 8SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF Film Capacitor 500V Polymer, Metallized 8-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.625" W (17.80mm x 15.90mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.14000 | ¥254.14 |
10 | ¥234.09100 | ¥2,340.91 |
50 | ¥207.34020 | ¥10,367.01 |
100 | ¥184.60020 | ¥18,460.02 |