405K100CS4G-FA | ||
---|---|---|
DigiKey Part Number | 338-3481-ND | |
Manufacturer | ||
Manufacturer Product Number | 405K100CS4G-FA | |
Description | CAP FILM 4UF 10% 100VDC 6SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 µF Film Capacitor 100V Polymer, Metallized 6-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.10000 | ¥299.10 |
10 | ¥275.46300 | ¥2,754.63 |
50 | ¥243.98140 | ¥12,199.07 |
100 | ¥217.22200 | ¥21,722.20 |