32107-3 | ||
---|---|---|
DigiKey Part Number | 338-1850-ND | |
Manufacturer | ||
Manufacturer Product Number | 32107-3 | |
Description | CAP MOUNTING BRACKET OVAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Oval Can Types | |
Device Size | D Case | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.60000 | ¥82.60 |
30 | ¥69.73767 | ¥2,092.13 |
120 | ¥55.78967 | ¥6,694.76 |
1,020 | ¥46.79735 | ¥47,733.30 |