31762-56 | ||
---|---|---|
DigiKey Part Number | 31762-56-ND | |
Manufacturer | ||
Manufacturer Product Number | 31762-56 | |
Description | AC/DC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Oval Can Types | |
Device Size | 5.750" H (146.05mm) | |
Specifications | Side Mount |