206K050CS4G-FA | ||
---|---|---|
DigiKey Part Number | 206K050CS4G-FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 206K050CS4G-FA | |
Description | CAP FILM 20UF 10% 50VDC 18SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 µF Film Capacitor 50V Polyester, Metallized 18-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 1.150" L x 0.500" W (29.20mm x 12.70mm) | |
Height - Seated (Max) | 0.379" (9.62mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.35000 | ¥728.35 |
10 | ¥660.07800 | ¥6,600.78 |
50 | ¥614.55420 | ¥30,727.71 |
100 | ¥584.96480 | ¥58,496.48 |