184104J100RAB-F | ||
---|---|---|
DigiKey Part Number | 184104J100RAB-F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 184104J100RAB-F | |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 184104J100RAB-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.138" W (10.50mm x 3.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥4.85049 | ¥8,730.88 |