168152J100A-F | ||
---|---|---|
DigiKey Part Number | 168152J100A-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 168152J100A-F | |
Description | CAP FILM 1500PF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 168152J100A-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥10.16300 | ¥101.63 |
50 | ¥9.27000 | ¥463.50 |
100 | ¥7.59450 | ¥759.45 |
500 | ¥6.06112 | ¥3,030.56 |
1,000 | ¥5.34798 | ¥5,347.98 |
2,500 | ¥4.99145 | ¥12,478.63 |
5,000 | ¥4.81317 | ¥24,065.85 |