168104J50A-F | ||
---|---|---|
DigiKey Part Number | 338-3261-ND | |
Manufacturer | ||
Manufacturer Product Number | 168104J50A-F | |
Description | CAP FILM 0.1UF 5% 50VDC RADIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 168104J50A-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.50500 | ¥85.05 |
50 | ¥7.76120 | ¥388.06 |
100 | ¥6.35810 | ¥635.81 |
500 | ¥5.07436 | ¥2,537.18 |
1,000 | ¥4.47738 | ¥4,477.38 |
2,500 | ¥4.17889 | ¥10,447.23 |
5,000 | ¥4.02964 | ¥20,148.20 |