160683J250C-F | ||
---|---|---|
DigiKey Part Number | 160683J250C-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 160683J250C-F | |
Description | CAP FILM 0.068UF 5% 250VDC RAD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 160683J250C-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.50500 | ¥85.05 |
500 | ¥5.07436 | ¥2,537.18 |
1,000 | ¥4.47738 | ¥4,477.38 |
5,000 | ¥4.02964 | ¥20,148.20 |
10,000 | ¥3.88039 | ¥38,803.90 |