160105J250N-F | ||
---|---|---|
DigiKey Part Number | 160105J250N-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 160105J250N-F | |
Description | CAP FILM 1UF 5% 250VDC RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 160105J250N-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥23.48700 | ¥234.87 |
50 | ¥21.21300 | ¥1,060.65 |
200 | ¥18.25350 | ¥3,650.70 |
600 | ¥14.30683 | ¥8,584.10 |
1,000 | ¥13.32016 | ¥13,320.16 |
2,600 | ¥12.82685 | ¥33,349.81 |
5,000 | ¥12.58018 | ¥62,900.90 |