160104K400G-F | ||
---|---|---|
DigiKey Part Number | 338-3252-ND | |
Manufacturer | ||
Manufacturer Product Number | 160104K400G-F | |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 160104K400G-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.47700 | ¥114.77 |
500 | ¥7.03114 | ¥3,515.57 |
1,000 | ¥6.15225 | ¥6,152.25 |
5,000 | ¥5.71280 | ¥28,564.00 |
10,000 | ¥5.60295 | ¥56,029.50 |