160104J630L-F | ||
---|---|---|
DigiKey Part Number | 338-3918-ND | |
Manufacturer | ||
Manufacturer Product Number | 160104J630L-F | |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 220V 630V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 160104J630L-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥28.61800 | ¥286.18 |
300 | ¥19.23613 | ¥5,770.84 |
1,200 | ¥16.23049 | ¥19,476.59 |
5,100 | ¥15.32880 | ¥78,176.88 |