160103K1000F-F | ||
---|---|---|
DigiKey Part Number | 160103K1000F-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 160103K1000F-F | |
Description | CAP FILM 10000PF 10% 1KVDC RAD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 160103K1000F-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.86900 | ¥108.69 |
50 | ¥9.91680 | ¥495.84 |
100 | ¥8.12400 | ¥812.40 |
500 | ¥6.48390 | ¥3,241.95 |
1,000 | ¥5.72109 | ¥5,721.09 |
2,500 | ¥5.33969 | ¥13,349.23 |
5,000 | ¥5.14898 | ¥25,744.90 |