158X224 | ||
---|---|---|
DigiKey Part Number | 338-3242-ND | |
Manufacturer | ||
Manufacturer Product Number | 158X224 | |
Description | CAP FILM 0.22UF 20% 275VAC RAD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 275V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 158X224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" L x 0.315" W (25.00mm x 8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.63000 | ¥31.63 |
10 | ¥27.18600 | ¥271.86 |
50 | ¥24.65780 | ¥1,232.89 |
100 | ¥20.35870 | ¥2,035.87 |
500 | ¥17.70322 | ¥8,851.61 |
1,000 | ¥16.43870 | ¥16,438.70 |
2,500 | ¥16.12258 | ¥40,306.45 |
5,000 | ¥15.80644 | ¥79,032.20 |