108KBM035M | |
---|---|
DigiKey Part Number | 1572-108KBM035M-ND |
Manufacturer | |
Manufacturer Product Number | 108KBM035M |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.278 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.13 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.69400 | ¥86.94 |
50 | ¥7.93400 | ¥396.70 |
100 | ¥6.49980 | ¥649.98 |
500 | ¥5.18750 | ¥2,593.75 |
1,000 | ¥4.57717 | ¥4,577.17 |
2,500 | ¥4.27202 | ¥10,680.05 |
5,000 | ¥4.11945 | ¥20,597.25 |