106K100CS4G | ||
---|---|---|
DigiKey Part Number | 106K100CS4G-ND | |
Manufacturer | ||
Manufacturer Product Number | 106K100CS4G | |
Description | CAP FILM 10UF 10% 100VDC 14SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Film Capacitor 100V Polymer, Metallized 14-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.995" L x 0.500" W (25.30mm x 12.70mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.92000 | ¥505.92 |
10 | ¥458.50700 | ¥4,585.07 |
50 | ¥426.88500 | ¥21,344.25 |
100 | ¥406.33110 | ¥40,633.11 |