104MPW630K | |
---|---|
DigiKey Part Number | 1572-1260-ND |
Manufacturer | |
Manufacturer Product Number | 104MPW630K |
Description | CAP FILM 0.1UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.142" L (10.50mm x 29.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.71200 | ¥97.12 |
200 | ¥7.25870 | ¥1,451.74 |
1,000 | ¥5.11163 | ¥5,111.63 |
5,000 | ¥4.60050 | ¥23,002.50 |
10,000 | ¥4.43012 | ¥44,301.20 |