CD10CD050DO3 | ||
---|---|---|
DigiKey Part Number | 338-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | CD10CD050DO3 | |
Description | CAP MICA 5PF 0.5PF 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥31.55700 | ¥315.57 |
100 | ¥23.62810 | ¥2,362.81 |
1,000 | ¥19.07861 | ¥19,078.61 |