150154K63BB | ||
---|---|---|
DigiKey Part Number | 150154K63BB-ND | |
Manufacturer | ||
Manufacturer Product Number | 150154K63BB | |
Description | CAP FILM 0.15UF 10% 63VDC AXIAL | |
Customer Reference | ||
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 150154K63BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |