



USB3-SLBC-3FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLBC-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLBC-3FT |
Description | 3FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable B Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.77000 | ¥204.77 |
| 10 | ¥174.00100 | ¥1,740.01 |
| 25 | ¥163.10760 | ¥4,077.69 |
| 50 | ¥155.32220 | ¥7,766.11 |
| 100 | ¥147.91380 | ¥14,791.38 |
| 250 | ¥138.66236 | ¥34,665.59 |
| 500 | ¥132.05364 | ¥66,026.82 |











