



USB3-SLAC-3FT | |
|---|---|
DigiKey Part Number | 6089-USB3-SLAC-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3-SLAC-3FT |
Description | 3FT USB 3.2 GEN 1 SCREW-LOCKING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.05000 | ¥189.05 |
| 10 | ¥160.68600 | ¥1,606.86 |
| 25 | ¥150.62320 | ¥3,765.58 |
| 50 | ¥143.43480 | ¥7,171.74 |
| 100 | ¥136.59300 | ¥13,659.30 |
| 250 | ¥128.04832 | ¥32,012.08 |
| 500 | ¥121.94524 | ¥60,972.62 |
















