W17984-7PG-P-3ES | ||
---|---|---|
DigiKey Part Number | 468-W17984-7PG-P-3ES-ND | |
Manufacturer | ||
Manufacturer Product Number | W17984-7PG-P-3ES | |
Description | CONN RCPT MALE 7POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.42000 | ¥104.42 |
10 | ¥92.59300 | ¥925.93 |
25 | ¥89.03200 | ¥2,225.80 |
50 | ¥85.46920 | ¥4,273.46 |
100 | ¥80.72090 | ¥8,072.09 |
250 | ¥73.59876 | ¥18,399.69 |
500 | ¥68.85032 | ¥34,425.16 |
1,000 | ¥63.15237 | ¥63,152.37 |