DCP-HD19T-F | |
---|---|
DigiKey Part Number | 468-DCP-HD19T-F-ND |
Manufacturer | |
Manufacturer Product Number | DCP-HD19T-F |
Description | ADAPTER HD19 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | DCP-HD19T-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.01000 | ¥242.01 |
10 | ¥211.95700 | ¥2,119.57 |
25 | ¥202.80040 | ¥5,070.01 |
50 | ¥196.25920 | ¥9,812.96 |
100 | ¥189.71640 | ¥18,971.64 |
250 | ¥179.24944 | ¥44,812.36 |