DCC-RJ6ST-400 | |
---|---|
DigiKey Part Number | 468-DCC-RJ6ST-400-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6ST-400 |
Description | RJ45 CAT 6 SHIELDED THREADED CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Termination | - | |
Length | 2.000" (50.80mm) | |
Color | Translucent - Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥118.98220 | ¥11,898.22 |