7282-6PG-300 | ||
---|---|---|
DigiKey Part Number | SC1280-ND | |
Manufacturer | ||
Manufacturer Product Number | 7282-6PG-300 | |
Description | CONN RCPT MALE 6P GOLD SLDR CUP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 7282-6PG-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.37000 | ¥91.37 |
10 | ¥81.00200 | ¥810.02 |
25 | ¥77.88720 | ¥1,947.18 |
50 | ¥74.77240 | ¥3,738.62 |
100 | ¥70.61840 | ¥7,061.84 |
250 | ¥64.38724 | ¥16,096.81 |
500 | ¥60.23314 | ¥30,116.57 |
1,000 | ¥55.24833 | ¥55,248.33 |