4564.0 | ||
---|---|---|
DigiKey Part Number | 2080-4564.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 4564.0 | |
Description | MOUNTING RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥162.15800 | ¥3,243.16 |