2979.0 | |
---|---|
DigiKey Part Number | 2080-2979.0-ND |
Manufacturer | |
Manufacturer Product Number | 2979.0 |
Description | MARKING CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label | |
Legend | Numbers, 0 through 9 | |
Pitch | 0.098" (2.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥77.50500 | ¥775.05 |