2960.0 | |
---|---|
DigiKey Part Number | 2080-2960.0-ND |
Manufacturer | |
Manufacturer Product Number | 2960.0 |
Description | MARKING CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.08mm Pitch Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥95.59300 | ¥955.93 |