2890.5 | |
---|---|
DigiKey Part Number | 2080-2890.5-ND |
Manufacturer | |
Manufacturer Product Number | 2890.5 |
Description | HOLDING PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Retaining Plate | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥11.05050 | ¥221.01 |