28330.4 | |
---|---|
DigiKey Part Number | 2080-28330.4-ND |
Manufacturer | |
Manufacturer Product Number | 28330.4 |
Description | WIRE MARKR CBL TIE 9MMX1000MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.35" W x 39.37" L (9.0mm x 1000.0mm) Black Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.35" W x 39.37" L (9.0mm x 1000.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥127.81880 | ¥3,195.47 |