2699.2 | ||
---|---|---|
DigiKey Part Number | 2080-2699.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2699.2 | |
Description | END PLATE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥13.04800 | ¥130.48 |
25 | ¥12.09760 | ¥302.44 |
50 | ¥10.87680 | ¥543.84 |
100 | ¥10.61160 | ¥1,061.16 |
250 | ¥9.28492 | ¥2,321.23 |
500 | ¥8.48896 | ¥4,244.48 |
1,000 | ¥7.69317 | ¥7,693.17 |
5,000 | ¥6.76469 | ¥33,823.45 |