2486.5 | ||
---|---|---|
DigiKey Part Number | 2080-2486.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2486.5 | |
Description | STRAIN-RELIEF CLAMPS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block Blue Bus Bar - Central 5.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.5mm | |
Termination Style | Screw | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 0.472" (12.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥32.69940 | ¥1,634.97 |