2360.0 | ||
---|---|---|
DigiKey Part Number | 2080-2360.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2360.0 | |
Description | INSERTION PLATE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Inlay Plate For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inlay Plate | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥41.47200 | ¥414.72 |