2318.2 | |
---|---|
DigiKey Part Number | 2080-2318.2-ND |
Manufacturer | |
Manufacturer Product Number | 2318.2 |
Description | RAIL HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For BusBar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | BusBar | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥14.42500 | ¥288.50 |