2091.0 | |
---|---|
DigiKey Part Number | 2080-2091.0-ND |
Manufacturer | |
Manufacturer Product Number | 2091.0 |
Description | MOUNTING RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥74.17250 | ¥1,483.45 |