1296.9 | ||
---|---|---|
DigiKey Part Number | 2080-1296.9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1296.9 | |
Description | CONN TERM BLK FEED THRU 12-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥12.32200 | ¥123.22 |
25 | ¥11.41760 | ¥285.44 |
50 | ¥10.26660 | ¥513.33 |
100 | ¥10.01620 | ¥1,001.62 |
250 | ¥8.76396 | ¥2,190.99 |
500 | ¥8.01282 | ¥4,006.41 |
1,000 | ¥7.26166 | ¥7,261.66 |
5,000 | ¥6.38523 | ¥31,926.15 |