1296.1 | ||
---|---|---|
DigiKey Part Number | 2080-1296.1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1296.1 | |
Description | CONN TERM BLK FEED THRU 12-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.73100 | ¥117.31 |
25 | ¥10.87560 | ¥271.89 |
50 | ¥9.77900 | ¥488.95 |
100 | ¥9.54010 | ¥954.01 |
250 | ¥8.34760 | ¥2,086.90 |
500 | ¥7.63206 | ¥3,816.03 |
1,000 | ¥6.91662 | ¥6,916.62 |
5,000 | ¥6.08183 | ¥30,409.15 |