1010.4 | ||
---|---|---|
DigiKey Part Number | 2080-1010.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1010.4 | |
Description | CONN TERM BLK FEED THRU 10-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.63240 | ¥365.81 |
50 | ¥13.15640 | ¥657.82 |
100 | ¥12.83530 | ¥1,283.53 |
250 | ¥11.23072 | ¥2,807.68 |
500 | ¥10.26808 | ¥5,134.04 |
1,000 | ¥9.30546 | ¥9,305.46 |
5,000 | ¥8.18240 | ¥40,912.00 |