MST 5A 250V | ||
---|---|---|
DigiKey Part Number | 4598-MST5A250VCT-ND - Cut Tape (CT) 4598-MST5A250VTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MST 5A 250V | |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5A 250 VAC Fuse Board Mount Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 202.5 | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
5 | ¥5.18400 | ¥25.92 |
10 | ¥5.02200 | ¥50.22 |
50 | ¥4.22700 | ¥211.35 |
100 | ¥3.50840 | ¥350.84 |
250 | ¥3.18960 | ¥797.40 |
500 | ¥2.71130 | ¥1,355.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.39228 | ¥2,392.28 |
2,000 | ¥2.23281 | ¥4,465.62 |
3,000 | ¥2.19294 | ¥6,578.82 |
5,000 | ¥2.15305 | ¥10,765.25 |
10,000 | ¥2.07331 | ¥20,733.10 |