T602A-010.0M | ||
---|---|---|
DigiKey Part Number | 222-T602A-010.0MTR-ND - Tape & Reel (TR) 222-T602A-010.0MCT-ND - Cut Tape (CT) 222-T602A-010.0MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T602A-010.0M | |
Description | XTAL OSC TCXO 10.0MHZ 3.3V LVCMO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.63000 | ¥217.63 |
10 | ¥203.14000 | ¥2,031.40 |
50 | ¥199.51340 | ¥9,975.67 |
100 | ¥192.98370 | ¥19,298.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥192.98336 | ¥48,245.84 |