10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOXSC052F-010.0M

DigiKey Part Number
222-DOXSC052F-010.0MTR-ND - Tape & Reel (TR)
222-DOXSC052F-010.0MCT-ND - Cut Tape (CT)
222-DOXSC052F-010.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOXSC052F-010.0M
Description
XTAL OSC OCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppb
Series
Absolute Pull Range (APR)
±15ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Frequency
Height - Seated (Max)
0.335" (8.51mm)
Output
LVCMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥520.61000¥520.61
10¥506.82100¥5,068.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥414.06920¥20,703.46
Manufacturers Standard Package