DOCAT050F-020.0M

DigiKey Part Number
CW925TR-ND - Tape & Reel (TR)
CW925CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DOCAT050F-020.0M
Description
XTAL OSC OCXO 20.0000MHZ LVCMOS
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.87000¥279.87