CWX823-049.152M | ||
---|---|---|
DigiKey Part Number | CW461TR-ND - Tape & Reel (TR) CW461CT-ND - Cut Tape (CT) CW461DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CWX823-049.152M | |
Description | XTAL OSC XO 49.1520MHZ LVCMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 49.152 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 49.152 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥31.50700 | ¥315.07 |
50 | ¥29.84920 | ¥1,492.46 |
100 | ¥27.36180 | ¥2,736.18 |
500 | ¥26.11804 | ¥13,059.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.38689 | ¥22,386.89 |
3,000 | ¥20.72860 | ¥62,185.80 |