165X14719X | ||
---|---|---|
DigiKey Part Number | 626-1250-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X14719X | |
Description | CONN CAP DB9 WR SOCKET W/FLANGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Sealing For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Shielded, Water Resistant | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.69000 | ¥99.69 |
10 | ¥88.38500 | ¥883.85 |
25 | ¥84.98840 | ¥2,124.71 |
50 | ¥81.59020 | ¥4,079.51 |
100 | ¥77.05680 | ¥7,705.68 |
250 | ¥70.25780 | ¥17,564.45 |
500 | ¥65.72496 | ¥32,862.48 |
1,000 | ¥60.28570 | ¥60,285.70 |