165X12969X | ||
---|---|---|
DigiKey Part Number | 626-1238-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X12969X | |
Description | CONN CAP DSUB9 FOR SOCKET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Shielded | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.83000 | ¥23.83 |
50 | ¥20.00260 | ¥1,000.13 |
100 | ¥19.04950 | ¥1,904.95 |
1,000 | ¥13.81088 | ¥13,810.88 |
5,000 | ¥12.38217 | ¥61,910.85 |