SDPU2436-25 | |
---|---|
DigiKey Part Number | 2079-SDPU2436-25-ND |
Manufacturer | |
Manufacturer Product Number | SDPU2436-25 |
Description | STATIC DISS. URETHANE SOFT FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.25" H, Static Dissipative, Urethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.26000 | ¥249.26 |
10 | ¥232.42000 | ¥2,324.20 |
30 | ¥217.13200 | ¥6,513.96 |
50 | ¥214.07420 | ¥10,703.71 |
100 | ¥200.31180 | ¥20,031.18 |